Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
MAC
The on-chip independent Ethernet MAC is located on a second AHB bus with 16 KB of SRAM buffer and a dedicated DMA. This MAC supports most external 10/100 Ethernet PHY devices from 10 Base T to 100 Base T4. All of the LPC2300 and LPC2400 MCUs with Ethernet have a 10-pin Reduced Media Interdependent Interface (RMII). In addition to the RMII, the LPC2400 devices also feature a full 18-pin Media Independent Interface (MII) bus that is used to transmit, receive, and control for 4-bit data. The NXP Ethernet MAC IP is fully compliant with IEEE 802.3X PAUSE MAC Control protocol and employs full duplex flow control and half duplex back pressure, both which improve reliability of the Ethernet transmission.
PTM Veröffentlicht am: