Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
Brown-Out Detect
The LPC2300 and LPC2400 micros have four reset sources – RESET pin, the Watchdog Timer (WDT), Power-On Reset (POR), and Brown-Out Detection (BOD) resets which are each capable of resetting the device during specific events. BOD monitors the voltage and generates a flag or an optional interrupt if the voltage drops below a specified value and stops the Flash from being written to.
PTM Veröffentlicht am: