Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
LCD Control

In addition to all of the other peripherals we’ve discussed, the LPC2470 series also has an on-chip LCD controller. This controller supports displays with resolutions up to 1024x768 and can be connected to super twisted nematic (STN) and thin film transistor (TFT) panels. In STN displays, the controller can drive up to 4 bit per pixel monochrome palettes or 8 bit per pixel color palettes with up to 16 bpp direct true-color. In TFT displays, the controller can drive up to 24 bits per pixel true color with up to 8 bit per pixel color palettes. Hardware cursor control is supported for single panel displays, as well as touch screen support through resistive touch functionality.

PTM Veröffentlicht am: