Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 11

The SIMPLE SWITCHER power module portfolio has an easy to remember part nomenclature. The part number reveals the Maximum input rail, the output current and whether the devices is an extended temperature or high output voltage device. For example the LMZ31710 device has a maximum input voltage of 17 V and maximum output current of 10 A. Find out more about the LMZ31710 by visiting http://www.ti.com/product/LMZ31710.

PTM Veröffentlicht am: