Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 15

SIMPLE SWITCHER Power modules are a fully integrated family of devices. Unlike regulators, these modules integrate a controller, high and low side FETs, as well as an inductor, to provide the customer with an ultimate ease of use experience. Some features of the LMZ3 modules include: Integrated shielded inductor, Precision enable, soft-start, and tracking for sequencing, Thermal performance, Standard junction temperature grade: -40° to +125°C, Pin-to-pin compatible for different load currents, Easy-to-use packaging, and Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard.

PTM Veröffentlicht am: