Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 3

When considering whether a DC/DC switching regulator has suitable voltage accuracy, a quick scan of the datasheet or the devices evaluation module can reveal its performance characteristics before the design is started. It is a good idea to inspect the regulator’s reference accuracy. Low reference accuracy means it will be more difficult for the regulator to meet the voltage requirement when considering the other aspects of the power design. Besides the reference voltage, the ripple voltage, resistor divider tolerance, and load transients can affect overall performance. Considering these metrics together can be complex, and the best way to approach voltage accuracy is to find a device with a good performance in each category.

PTM Veröffentlicht am: