Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 19

The PMP9360 reference design is a complete power solution for Altera's Arria V™ SoC devices. The design uses several LMZ3 series modules, an LDO, and a DDR termination regulator to provide all the necessary rails to power the SoC chip. This design also shows correct power up sequencing. Features include: All the power rails needed to power an Altera Arria V™ SoC, A design optimized to support a 12 V input, An ease of use solution with integrated LMZ3 series power modules, An optimum combination of switching regulators and LDOs provides the power distribution tree, Support for DDR3 memory device, and a design that is tested and ready to power up an Arria V™ SoC.

PTM Veröffentlicht am: