Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 21

The Texas Instruments LMZ31710EVM-001 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LMZ31710 10 A SIMPLE SWITCHER Power Module. The EVM operates with an input voltage range of 2.95 V to 17 V. The output voltage can be selected from seven preset values using a jumper (0.6 V, 0.9 V, 1.2 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V). The Texas Instruments LMZ31506EVM-692 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LMZ31506 6 A SIMPLE SWITCHER power module. The EVM incorporates a DC/DC converter with output voltage (5 V, 3.3 V, 2.5 V, 1.8 V, 1.5 V, 1.2 V) and frequency (250 kHz to 780 kHz) that are adjustable using jumpers. Solder pads and jumpers are available to configure the EVM to specific requirements.

PTM Veröffentlicht am: