Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 18

This reference design shown here is a complete power solution for the Xilinx Zynq 7020-484 device. The design uses three LMZ3 series modules to provide all the necessary rails to power the chip. The design also shows correct power-up sequencing solution for the power rails needed to power a Xilinx Zynq device. It is designed optimized to support a 12 V input. It features ease of use with integrated LMZ3 series power modules. The design is tested and ready to power up a Xilinx Zynq FPGA.

PTM Veröffentlicht am: