Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
compar chart 44e

The MPC8544E processor features an embedded e500 core, targeting up to 1.0 GHz core operation with a 64-bit DDR/DDR2 controller scaling up to a 533 MHz data rate with 256 KB of L2 cache. The 32-bit PCI supports combinations of dual x4 and single x1 PCI Express, XOR acceleration, local bus I/O interfaces and two Gigabit Ethernet interfaces. The MPC8544E is industrial grade and is available in extended and standard temperature.

PTM Published on: 2011-09-15