Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
compar chart 33e

The MPC8533E processor targets up to 1.0GHz core operation with a 64-bit DDR/DDR2 controller scaling up to 533 MHz data rate with 256 KB of L2 cache. The 32-bit PCI supports combinations of dual x4 and single x1 PCI Express, local bus I/O interfaces and two Gigabit Ethernet interfaces. This device is commercial grade and is available in standard temperature only. The MPC8533 and the MPC8544 are pin compatible.

PTM Published on: 2011-09-15