NXP offers many options in the PowerQUICC III MPC85xx family with the e500 processor. These devices feature core frequencies scaling from 533 MHz to 1.5GHz, memory controllers with DDR, DDR2, and even DDR3, L1 cache, and L2 cache ranging from 256KB to 1MB. Additionally, multiple peripheral options are offered including PCI, PCIX, PCIE, RapidIO, Serial RapidIO, Ethernet, SGMII, I2C, SPI, CPM, and QUICC Engine, along with USB, SATA, and SD/MMC on the MPC8536. All of the MPC85xx products are available with hardware security on the ‘E’ version only. This roadmap clearly displays that designing with the MPC8544 gives the designer the option to move up or down in the MPC85xx family depending on application needs.