Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Product List
ftdi usb3
The FT245R is a USB to parallel FIFO bidirectional data transfer interface chip. A 4-wire handshaking interface is provided that allows easy communication with an MCU/PLD/FPGA. The device provides data transfer rates of up to 1Mb/s using D2XX Direct Drivers and 300kB/s using VCP Drivers. It is available in a 28-SSOP or 32-QFN package and operates on a single supply of 3.3V to 5.25V. I/O logic can be driven at 1.8 VDC. The USB VID, PID, serial number, and product description strings are stored in internal EEPROM. The FT245R also has a fully integrated clock, which eliminates the need for an external crystal, oscillator, or resonator.
PTM Veröffentlicht am: