Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Product List
usb host2
The VNC1L has 64k flash, 4K RAM, and 2 USB 2.0 Host/Slave ports that operate at the USB defined Full and Low speeds. To control the USB operation, a monitor port is provided using UART, SPI, or 8-bit wide FIFO interfaces. It has 28 GPIO pins, field upgradeable firmware, and low operation current (25mA). The VNC1L is available in a 48-LQFP package. Development can be accomplished with a broad range of development tools and demo code shown later in this module.
PTM Veröffentlicht am: