Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Product List
what is usb1
In pre-USB days, 1970s to early 1990s, connecting a peripheral device to the PC was a daunting task that required hardware configuration, rebooting the system, installing drivers, etc. Hot pluggable and hot swappable connections of peripheral devices came into widespread use with the evolution of USB. FTDI and its focused USB solutions includes “USB Devices” and “USB Drivers” which are fully compliant with USB 2.0 specifications and Microsoft WHQL certifications. FTDI USB solutions are supported on a wide range of operating systems like Linux, MAC, Windows and Win CE embedded platforms.
PTM Veröffentlicht am: