Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Magnetoresistive Sensor ICs Slide 14

For door or lid position detection in white good applications, the sensor senses either the open or closed position of a door or lid. To accomplish this, design engineers will require low power consumption for energy efficiency, and high durability as the moving parts should not cause the sensor to break. A temperature range up to 85˚C (185 °F) is necessary, and the solution must be cost competitive.

PTM Veröffentlicht am: