The new sensors offer many features and benefits. This includes two magnetic sensitivities; the SM351LT high sensitivity that offers 7 Gauss typical operate and 11 Gauss max. operate, and the SM353LT very high sensitivity which offers 14 Gauss typical operate and 20 Gauss max. operate. Another benefit is nanopower consumption; the SM351LT offers 360 nA typical, and the SM353LT offers 310 nA typical. This nanopower feature allows for use in battery operated equipment. Other benefits include the supply voltage range of 1.65 V to 5.5 V, a temperature range of -40°C to 85°C [-40°F to 185°F], and the use of RoHS-compliant materials, which meet directive 2002/95/EC.