Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
RFID Technology and Applications Slide 20

To summarize, the strengths of Low Frequency RFID are the ability to read through materials with no reduction in performance, the ability to read in wet or dirty conditions, and a well defined, homogenous read zone. These are the main reasons that LF RFID is used for livestock, waste management and payment systems. A number of international standards exist, mainly for livestock but the ISO 18000-2 regulations attempt to define all standards for LF RFID by incorporating individual standards as appendices. Also, waste management standards are emerging with the EN14803 recommendations used throughout much of Europe.

PTM Veröffentlicht am: