Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
diode bias
Biasing by logic is easily accomplished and it is recommended that an OC or CMOS device be used to guarantee turnoff. In this case, nominal IF is between 2 and 20 mA and the designer must be aware of leakage causing an “on” state since 0.5 V at 200 uA can turn it on. Therefore, use a low current to turn on the device and allow better control of the output current. Additionally, the amount of current supplied determines the speed of turn on.
PTM Veröffentlicht am: